
NST3906DP6T5G | |
|---|---|
DigiKey Part Number | 488-NST3906DP6T5GTR-ND - Tape & Reel (TR) 488-NST3906DP6T5GCT-ND - Cut Tape (CT) 488-NST3906DP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906DP6T5G |
Description | TRANS 2PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST3904DJ-7 | Diodes Incorporated | 16.222 | DST3904DJ-7DICT-ND | kr.2.35000 | Similar |
| DST3946DPJ-7 | Diodes Incorporated | 10.098 | 31-DST3946DPJ-7CT-ND | kr.3.11000 | Similar |
| NST3906DP6T5G | onsemi | 873 | 488-NST3906DP6T5GCT-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.0.81470 | kr.81.47 |
| 500 | kr.0.60230 | kr.301.15 |
| 1.000 | kr.0.53345 | kr.533.45 |
| 2.000 | kr.0.47534 | kr.950.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.36335 | kr.2,906.80 |
| 16.000 | kr.0.33060 | kr.5,289.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |



