Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98697 | kr.2,960.91 |
| 6.000 | kr.0.90216 | kr.5,412.96 |
| 9.000 | kr.0.85894 | kr.7,730.46 |
| 15.000 | kr.0.81037 | kr.12,155.55 |
| 21.000 | kr.0.78161 | kr.16,413.81 |
| 30.000 | kr.0.75366 | kr.22,609.80 |
| 75.000 | kr.0.73120 | kr.54,840.00 |
| Unit Price without VAT: | kr.0.98697 |
|---|---|
| Unit Price with VAT: | kr.1.23371 |




