Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3DB

DigiKey Part Number
S3DBFSTR-ND - Tape & Reel (TR)
S3DBFSCT-ND - Cut Tape (CT)
S3DBFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3DB
Description
DIODE STANDARD 200V 3A DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
18pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.59100kr.25.91
100kr.2.04600kr.204.60
500kr.1.56224kr.781.12
1.000kr.1.40618kr.1,406.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08455kr.3,253.65
6.000kr.1.06738kr.6,404.28
9.000kr.1.05697kr.9,512.73
15.000kr.1.02635kr.15,395.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000