NRVBM120LT3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 9.681
Unit Price: kr.4.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82395
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.41726
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.31962
Datasheet

Similar


Microchip Technology
In Stock: 43.946
Unit Price: kr.3.17000
Datasheet
Diode 20 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount Powermite
DO-216AA

NRVBM120LT3G

DigiKey Part Number
NRVBM120LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBM120LT3G
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 10 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Powermite
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBM120LT1Gonsemi9.681488-NRVBM120LT1GCT-NDkr.4.12000MFR Recommended
SS2P2LHM3/84AVishay General Semiconductor - Diodes Division0SS2P2LHM3/84A-NDkr.0.82395Similar
UPS120/TR13Microchip Technology0UPS120/TR13-NDkr.3.61253Similar
UPS120/TR7Microchip Technology0UPS120/TR7-NDkr.3.61253Similar
UPS120E/TR13Microchip Technology0UPS120E/TR13-NDkr.3.61253Similar
Obsolete
This product is no longer manufactured. View Substitutes