


NRVBM120LT1G | |
|---|---|
DigiKey Part Number | 488-NRVBM120LT1GTR-ND - Tape & Reel (TR) 488-NRVBM120LT1GCT-ND - Cut Tape (CT) 488-NRVBM120LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM120LT1G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.53000 | kr.25.30 |
| 100 | kr.1.61480 | kr.161.48 |
| 500 | kr.1.21956 | kr.609.78 |
| 1.000 | kr.1.09200 | kr.1,092.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86082 | kr.2,582.46 |
| 6.000 | kr.0.78510 | kr.4,710.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

