MFR Recommended
Similar

NRVBD650CTG-VF01 | |
|---|---|
DigiKey Part Number | NRVBD650CTG-VF01-ND |
Manufacturer | |
Manufacturer Product Number | NRVBD650CTG-VF01 |
Description | DIODE ARRAY SCHOTTKY 50V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNRVBD660CTT4G | onsemi | 2.500 | SNRVBD660CTT4GOSCT-ND | kr.11.79000 | MFR Recommended |
| VS-MBRD650CTTRL-M3 | Vishay General Semiconductor - Diodes Division | 2.940 | 112-VS-MBRD650CTTRL-M3CT-ND | kr.11.67000 | Similar |



