
VS-MBRD650CTTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRD650CTTRL-M3TR-ND - Tape & Reel (TR) 112-VS-MBRD650CTTRL-M3CT-ND - Cut Tape (CT) 112-VS-MBRD650CTTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRD650CTTRL-M3 |
Description | DIODE ARRAY SCHOTTKY 50V 3A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.42400 | kr.74.24 |
| 100 | kr.4.97060 | kr.497.06 |
| 500 | kr.3.91976 | kr.1,959.88 |
| 1.000 | kr.3.58172 | kr.3,581.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.15252 | kr.9,457.56 |
| 6.000 | kr.2.93655 | kr.17,619.30 |
| 9.000 | kr.2.82656 | kr.25,439.04 |
| 15.000 | kr.2.70300 | kr.40,545.00 |
| 21.000 | kr.2.67707 | kr.56,218.47 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

