NLVVHC1G14DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 89.245
Unit Price: kr.0.69740
Datasheet

Parametric Equivalent


onsemi
In Stock: 121.456
Unit Price: kr.1.39480
Datasheet
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
5-TSOP

NLVVHC1G14DTT1G

DigiKey Part Number
NLVVHC1G14DTT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVVHC1G14DTT1G
Description
IC INVERT SCHMITT 1CH 1INP 5TSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC1G14DTT1G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
5-TSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G14DTT1Gonsemi89.245488-MC74VHC1G14DTT1GTR-NDkr.0.69740Parametric Equivalent
NLVVHC1G14DTT1Gonsemi121.456NLVVHC1G14DTT1G-NDkr.1.39480Parametric Equivalent
Obsolete
Marketplace Stock: 121.456 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

121.456In Stock
Ships from Rochester Electronics, LLC