NLVHCT374ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Texas Instruments
In Stock: 5.392
Unit Price: kr.3.36000
Datasheet

Similar


Texas Instruments
In Stock: 4.209
Unit Price: kr.3.87000
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: kr.7.10000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT374ADTR2G

DigiKey Part Number
488-NLVHCT374ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHCT374ADTR2GCT-ND - Cut Tape (CT)
488-NLVHCT374ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT374ADTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
30 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
31ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT374PW,118Nexperia USA Inc.01727-5971-1-NDkr.2.35000Similar
SN74HCT374DBRTexas Instruments5.392296-8415-1-NDkr.3.36000Similar
SN74HCT374PWRTexas Instruments4.209296-23259-1-NDkr.3.87000Similar
SN74HCT374PWTTexas Instruments1.500296-SN74HCT374PWTCT-NDkr.7.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes