Parametric Equivalent
Parametric Equivalent

NLVHC4060ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHC4060ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHC4060ADTR2GCT-ND - Cut Tape (CT) 488-NLVHC4060ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC4060ADTR2G |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4060ADTR2G | onsemi | 252 | MC74HC4060ADTR2GOSCT-ND | kr.2.73000 | Parametric Equivalent |
| NLVHC4060ADTR2G | onsemi | 13.224 | 488-NLVHC4060ADTR2GCT-ND | kr.2.02880 | Parametric Equivalent |


