NLVHC14ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 747
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 4.474
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.438
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.807
Unit Price: kr.2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 315
Unit Price: kr.1.20000
Datasheet

Similar


Texas Instruments
In Stock: 8.885
Unit Price: kr.2.92000
Datasheet

Similar


STMicroelectronics
In Stock: 20.213
Unit Price: kr.5.45000
Datasheet

Similar


Texas Instruments
In Stock: 3.340
Unit Price: kr.2.85000
Datasheet

Similar


Texas Instruments
In Stock: 10.304
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 2.851
Unit Price: kr.14.58000
Datasheet

Similar


Texas Instruments
In Stock: 7.426
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 22.660
Unit Price: kr.2.92000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC14ADTR2G

DigiKey Part Number
NLVHC14ADTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC14ADTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes