
74AHC14PW,118 | |
|---|---|
DigiKey Part Number | 1727-3988-2-ND - Tape & Reel (TR) 1727-3988-1-ND - Cut Tape (CT) 1727-3988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DTR2G | onsemi | 4.729 | MC74VHC14DTR2GOSCT-ND | kr.2.79000 | Direct |
| SN74AHC14MPWREP | Texas Instruments | 23 | 296-20706-1-ND | kr.0.00000 | Upgrade |
| SN74AHC14DBR | Texas Instruments | 3.340 | 296-4548-1-ND | kr.2.85000 | Similar |
| SN74AHC14DGVR | Texas Instruments | 10.304 | 296-4549-1-ND | kr.2.92000 | Similar |
| SN74AHC14PW | Texas Instruments | 7.406 | 296-26396-5-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.80640 | kr.20.16 |
| 100 | kr.0.68730 | kr.68.73 |
| 250 | kr.0.63072 | kr.157.68 |
| 500 | kr.0.59684 | kr.298.42 |
| 1.000 | kr.0.56882 | kr.568.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.53923 | kr.1,348.08 |
| 5.000 | kr.0.52141 | kr.2,607.05 |
| 7.500 | kr.0.51248 | kr.3,843.60 |
| 12.500 | kr.0.50259 | kr.6,282.38 |
| 17.500 | kr.0.49682 | kr.8,694.35 |
| 25.000 | kr.0.49126 | kr.12,281.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



