
NLV74VHC74DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC74DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC74DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC74DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC74DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.67905 | kr.4,197.62 |
| 5.000 | kr.1.53947 | kr.7,697.35 |
| 7.500 | kr.1.46859 | kr.11,014.43 |
| 12.500 | kr.1.38915 | kr.17,364.38 |
| 17.500 | kr.1.34960 | kr.23,618.00 |
| Unit Price without VAT: | kr.1.67905 |
|---|---|
| Unit Price with VAT: | kr.2.09881 |

