Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT74PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT74PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT74PW-Q100J |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 3 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 140 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT74MPWREP | Texas Instruments | 1.652 | 296-22541-2-ND | kr.11.60220 | Upgrade |
| 74VHC74FT | Toshiba Semiconductor and Storage | 7.902 | 264-74VHC74FTCT-ND | kr.1.59000 | Similar |
| 74VHCT74AMTCX | onsemi | 2.204 | 74VHCT74AMTCXCT-ND | kr.2.47000 | Similar |
| MC74VHC74DTR2G | onsemi | 681 | MC74VHC74DTR2GOSCT-ND | kr.2.35000 | Similar |
| MC74VHC74DTR2G-Q | onsemi | 2.500 | 488-MC74VHC74DTR2G-QCT-ND | kr.1.62466 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.83967 | kr.2,099.18 |
| Unit Price without VAT: | kr.0.83967 |
|---|---|
| Unit Price with VAT: | kr.1.04959 |





