
NLV74ACT244DWR2G | |
|---|---|
DigiKey Part Number | 488-NLV74ACT244DWR2GTR-ND - Tape & Reel (TR) 488-NLV74ACT244DWR2GCT-ND - Cut Tape (CT) 488-NLV74ACT244DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74ACT244DWR2G |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT244SC | onsemi | 165 | 74ACT244SC-ND | kr.6.66000 | Parametric Equivalent |
| 74ACT244SCX | onsemi | 1.091 | 74ACT244SCXCT-ND | kr.6.40000 | Parametric Equivalent |
| MC74ACT241DWR2G | onsemi | 25.976 | 488-MC74ACT241DWR2GCT-ND | kr.9.51000 | Parametric Equivalent |
| MC74ACT244DWG | onsemi | 328 | MC74ACT244DWGOS-ND | kr.6.59000 | Parametric Equivalent |
| MC74ACT244DWR2G | onsemi | 890 | MC74ACT244DWR2GOSCT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.11985 | kr.3,119.85 |
| 2.000 | kr.3.02485 | kr.6,049.70 |
| Unit Price without VAT: | kr.3.11985 |
|---|---|
| Unit Price with VAT: | kr.3.89981 |

