
MC74ACT244DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT244DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT244DWR2GOSCT-ND - Cut Tape (CT) MC74ACT244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT244DWR2G |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.76920 | kr.69.23 |
| 100 | kr.2.42250 | kr.242.25 |
| 250 | kr.2.25652 | kr.564.13 |
| 500 | kr.2.15648 | kr.1,078.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.07419 | kr.2,074.19 |
| 2.000 | kr.2.00642 | kr.4,012.84 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


