NLV74AC00DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.515
Unit Price: kr.2.34580
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74AC00DR2G

DigiKey Part Number
488-NLV74AC00DR2GTR-ND - Tape & Reel (TR)
488-NLV74AC00DR2GCT-ND - Cut Tape (CT)
488-NLV74AC00DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74AC00DR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74AC00DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.1V ~ 0.36V
Input Logic Level - High
4.4V ~ 4.86V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.515 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.515In Stock
Ships from Rochester Electronics, LLC