


NLV14516BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14516BDR2GTR-ND - Tape & Reel (TR) 488-NLV14516BDR2GCT-ND - Cut Tape (CT) 488-NLV14516BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14516BDR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14516BDR2G Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 8 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14516BDG | onsemi | 139 | MC14516BDGOS-ND | kr.2.30750 | Parametric Equivalent |
| MC14516BDR2G | onsemi | 13.095 | MC14516BDR2GOSCT-ND | kr.3.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.58300 | kr.25.83 |
| 25 | kr.2.31280 | kr.57.82 |
| 100 | kr.2.01530 | kr.201.53 |
| 250 | kr.1.87352 | kr.468.38 |
| 500 | kr.1.78788 | kr.893.94 |
| 1.000 | kr.1.74275 | kr.1,742.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.64296 | kr.4,107.40 |
| 5.000 | kr.1.59810 | kr.7,990.50 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

