Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

NLV14516BDR2G

DigiKey Part Number
488-NLV14516BDR2GTR-ND - Tape & Reel (TR)
488-NLV14516BDR2GCT-ND - Cut Tape (CT)
488-NLV14516BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14516BDR2G
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14516BDR2G Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
8 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14516BDGonsemi139MC14516BDGOS-NDkr.2.30750Parametric Equivalent
MC14516BDR2Gonsemi13.095MC14516BDR2GOSCT-NDkr.3.91000Parametric Equivalent
In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.58300kr.25.83
25kr.2.31280kr.57.82
100kr.2.01530kr.201.53
250kr.1.87352kr.468.38
500kr.1.78788kr.893.94
1.000kr.1.74275kr.1,742.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.64296kr.4,107.40
5.000kr.1.59810kr.7,990.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250