


NLV14174BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14174BDR2GTR-ND - Tape & Reel (TR) 488-NLV14174BDR2GCT-ND - Cut Tape (CT) 488-NLV14174BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14174BDR2G |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14174BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 15.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14174BDR2G | onsemi | 3.434 | MC14174BDR2GOSCT-ND | kr.3.61000 | Parametric Equivalent |
| MC14174BD | Rochester Electronics, LLC | 9.622 | 2156-MC14174BD-ND | kr.1.33140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.35200 | kr.23.52 |
| 25 | kr.2.10480 | kr.52.62 |
| 100 | kr.1.83100 | kr.183.10 |
| 250 | kr.1.70064 | kr.425.16 |
| 500 | kr.1.62178 | kr.810.89 |
| 1.000 | kr.1.57435 | kr.1,574.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.48840 | kr.3,721.00 |
| 5.000 | kr.1.44714 | kr.7,235.70 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

