


MC14174BDR2G | |
|---|---|
DigiKey Part Number | MC14174BDR2GOSTR-ND - Tape & Reel (TR) MC14174BDR2GOSCT-ND - Cut Tape (CT) MC14174BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14174BDR2G |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14174BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 15.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.56100 | kr.25.61 |
| 25 | kr.2.29520 | kr.57.38 |
| 100 | kr.1.99900 | kr.199.90 |
| 250 | kr.1.85788 | kr.464.47 |
| 500 | kr.1.77304 | kr.886.52 |
| 1.000 | kr.1.72860 | kr.1,728.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62946 | kr.4,073.65 |
| 5.000 | kr.1.58497 | kr.7,924.85 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

