NLU1GT125MUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 53
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 154.632
Unit Price: kr.1.07780
Datasheet

Parametric Equivalent


onsemi
In Stock: 6
Unit Price: kr.3.17000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GT125MUTCG

DigiKey Part Number
NLU1GT125MUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1GT125MUTCG
Description
IC BUFF 1.65V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1GT125MUTCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
1
Supplier Device Package
6-UDFN (1.2x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT126MU3TCGonsemi53488-MC74VHC1GT126MU3TCGCT-NDkr.1.20000Parametric Equivalent
NLU1GT125MUTCGonsemi154.632NLU1GT125MUTCGOSTR-NDkr.1.07780Parametric Equivalent
NLU1GT126MUTCGonsemi6NLU1GT126MUTCGOSCT-NDkr.3.17000Parametric Equivalent
Obsolete
Marketplace Stock: 154.632 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

108.000In Stock
Ships from Flip Electronics
46.632In Stock
Ships from Rochester Electronics, LLC