NLSV4T244EDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 28.557
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.43181
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV4T244EDR2G

DigiKey Part Number
488-NLSV4T244EDR2GTR-ND - Tape & Reel (TR)
488-NLSV4T244EDR2GCT-ND - Cut Tape (CT)
488-NLSV4T244EDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV4T244EDR2G
Description
IC XLTR VL UNIDIR 14-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSV4T244EDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.557 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.500In Stock
Ships from Flip Electronics
11.057In Stock
Ships from Rochester Electronics, LLC