Parametric Equivalent
Similar
Similar



NLAS4783BMN1R2G | |
|---|---|
DigiKey Part Number | NLAS4783BMN1R2GOSTR-ND - Tape & Reel (TR) NLAS4783BMN1R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS4783BMN1R2G |
Description | IC SWITCH SPDT X 3 1OHM 16QFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 1Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4783BMN1R2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500nA |
Switch Circuit SPDT | Crosstalk -62dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 400mOhm (Max) | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 27ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS4783MN1R2G | onsemi | 197 | NLAS4783MN1R2GOSCT-ND | kr.8.18000 | Parametric Equivalent |
| MAX4783ETE+ | Analog Devices Inc./Maxim Integrated | 112 | MAX4783ETE+-ND | kr.59.91000 | Similar |
| MAX4783ETE+T | Analog Devices Inc./Maxim Integrated | 1.665 | 175-MAX4783ETE+TCT-ND | kr.58.14000 | Similar |




