


NLAS4783MN1R2G | |
|---|---|
DigiKey Part Number | NLAS4783MN1R2GOSTR-ND - Tape & Reel (TR) NLAS4783MN1R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS4783MN1R2G |
Description | IC SWITCH SPDT X 3 1OHM 16QFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 1Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4783MN1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 27ns, 20ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -62dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.25000 | kr.14.25 |
| 10 | kr.8.88800 | kr.88.88 |
| 25 | kr.7.49480 | kr.187.37 |
| 100 | kr.5.91530 | kr.591.53 |
| Unit Price without VAT: | kr.14.25000 |
|---|---|
| Unit Price with VAT: | kr.17.81250 |

