Direct
Direct

NL17SZU04XV5T2 | |
|---|---|
DigiKey Part Number | NL17SZU04XV5TOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZU04XV5T2 |
Description | IC INVERTER 1CH 1-INP SOT553 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZU04XV5T2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZU04XV5T2G | onsemi | 575.594 | NL17SZU04XV5T2GOSCT-ND | kr.1.79000 | Direct |
| SN74LVC1GU04DRLR | Texas Instruments | 39.769 | 296-18657-1-ND | kr.2.31000 | Direct |



