Inverter IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04DRLR

DigiKey Part Number
296-18657-2-ND - Tape & Reel (TR)
296-18657-1-ND - Cut Tape (CT)
296-18657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04DRLR
Description
IC INVERTER 1CH 1-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.41V ~ 1.38V
Series
Input Logic Level - High
1.24V ~ 4.13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-5
Number of Inputs
1
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.57700kr.15.77
25kr.1.40240kr.35.06
100kr.1.21020kr.121.02
250kr.1.11868kr.279.67
500kr.1.06316kr.531.58
1.000kr.1.01752kr.1,017.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94911kr.3,796.44
8.000kr.0.92367kr.7,389.36
12.000kr.0.91093kr.10,931.16
20.000kr.0.89682kr.17,936.40
28.000kr.0.88858kr.24,880.24
40.000kr.0.88064kr.35,225.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750

Other Suppliers on DigiKey

35.340In Stock
Ships from Rochester Electronics, LLC