NL17SZ240DFT2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.0.63000
Datasheet
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ240DFT2G-Q

DigiKey Part Number
488-NL17SZ240DFT2G-QTR-ND - Tape & Reel (TR)
488-NL17SZ240DFT2G-QCT-ND - Cut Tape (CT)
488-NL17SZ240DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ240DFT2G-Q
Description
IC BUFF 1.65V SC-88A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ240DFT2Gonsemi0488-NL17SZ240DFT2G-NDkr.0.00000Parametric Equivalent
NL17SZ240DFT2G-Qonsemi0488-NL17SZ240DFT2G-QCT-NDkr.0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
25kr.0.27400kr.6.85
100kr.0.22820kr.22.82
250kr.0.20616kr.51.54
500kr.0.19312kr.96.56
1.000kr.0.18228kr.182.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16239kr.487.17
6.000kr.0.15609kr.936.54
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750