Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ17XV5T2G

DigiKey Part Number
NL17SZ17XV5T2GOSTR-ND - Tape & Reel (TR)
NL17SZ17XV5T2GOSCT-ND - Cut Tape (CT)
NL17SZ17XV5T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ17XV5T2G
Description
IC BUFF 1.65V SOT-553
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ17XV5T2G Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-553
Number of Elements
1
Supplier Device Package
SOT-553
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ17XV5T2Gonsemi118NL17SZ17XV5T2GOSCT-NDkr.0.11000Parametric Equivalent
TC7SZ17FE,LJ(CTToshiba Semiconductor and Storage3.671TC7SZ17FELJ(CTCT-NDkr.0.13000Direct
In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.45000kr.4.50
25kr.0.39560kr.9.89
100kr.0.33220kr.33.22
250kr.0.30204kr.75.51
500kr.0.28390kr.141.95
1.000kr.0.26901kr.269.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24661kr.986.44
8.000kr.0.23828kr.1,906.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500