
NL17SZ11DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ11DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ11DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ11DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ11DBVT1G |
Description | IC GATE AND 1CH 3-INP SC74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ11DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30923 | kr.927.69 |
| 6.000 | kr.0.27513 | kr.1,650.78 |
| 9.000 | kr.0.25780 | kr.2,320.20 |
| 15.000 | kr.0.23837 | kr.3,575.55 |
| 21.000 | kr.0.22689 | kr.4,764.69 |
| 30.000 | kr.0.21576 | kr.6,472.80 |
| 75.000 | kr.0.19140 | kr.14,355.00 |
| 150.000 | kr.0.17641 | kr.26,461.50 |
| 300.000 | kr.0.16386 | kr.49,158.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |


