
74LVC1G11GV,125 | |
|---|---|
DigiKey Part Number | 1727-6963-2-ND - Tape & Reel (TR) 1727-6963-1-ND - Cut Tape (CT) 1727-6963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GV,125 |
Description | IC GATE AND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSOP |
Number of Inputs 3 | Package / Case SC-74, SOT-457 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G11W6-7 | Diodes Incorporated | 100.855 | 74LVC1G11W6-7CT-ND | kr.1.14000 | Direct |
| NL17SZ11DBVT1G | onsemi | 2.103 | 488-NL17SZ11DBVT1GCT-ND | kr.0.63000 | Similar |
| SN74LVC1G11MDCKREP | Texas Instruments | 5.002 | 296-24876-1-ND | kr.16.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.45160 | kr.11.29 |
| 100 | kr.0.38040 | kr.38.04 |
| 250 | kr.0.34668 | kr.86.67 |
| 500 | kr.0.32626 | kr.163.13 |
| 1.000 | kr.0.30939 | kr.309.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28866 | kr.865.98 |
| 6.000 | kr.0.27851 | kr.1,671.06 |
| 9.000 | kr.0.27342 | kr.2,460.78 |
| 15.000 | kr.0.26778 | kr.4,016.70 |
| 21.000 | kr.0.26448 | kr.5,554.08 |
| 30.000 | kr.0.26131 | kr.7,839.30 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |




