NIS6150MT1TXG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.509
Unit Price: kr.15.53000
Datasheet
Electronic Fuse Regulator 1A 10-WDFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6150MT1TXG

DigiKey Part Number
488-NIS6150MT1TXGTR-ND - Tape & Reel (TR)
488-NIS6150MT1TXGCT-ND - Cut Tape (CT)
488-NIS6150MT1TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS6150MT1TXG
Description
ELECT FUSE REGULATOR 1A 10WDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator 1A 10-WDFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Obsolete
Package / Case
10-WFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-WDFNW (3x3)
Voltage - Input
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NIS6150MT2TXGonsemi1.509488-NIS6150MT2TXGCT-NDkr.15.53000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes