
MIKROE-4630 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4630-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4630 |
Description | EFUSE 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NIS6150 Switch Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | NIS6150 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.25000 | kr.161.25 |
| Unit Price without VAT: | kr.161.25000 |
|---|---|
| Unit Price with VAT: | kr.201.56250 |

