Live Demo | PLC eFuse Relay Replacement Performance Test
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Live Demo | PLC eFuse Relay Replacement Performance Test
Live Demo | eFuses in Parallel, Short Circuit Functions, Hot Plug Capability

NIS5021MT2TXG

DigiKey Part Number
NIS5021MT2TXGOSTR-ND - Tape & Reel (TR)
NIS5021MT2TXGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NIS5021MT2TXG
Description
IC ELECTRONIC FUSE 10WDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator 12A 10-WDFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NIS5021MT2TXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
12A
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
10-WDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-WDFN (4x4)
Voltage - Input
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NIS5420MT2TXGonsemi14.088488-NIS5420MT2TXGCT-NDkr.2.13000Similar
In-Stock: 1.098
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.9.75100kr.97.51
25kr.8.89120kr.222.28
100kr.7.94150kr.794.15
250kr.7.48908kr.1,872.27
500kr.7.21632kr.3,608.16
1.000kr.6.99169kr.6,991.69
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750