
NIS5420MT2TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT2TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT2TXGCT-ND - Cut Tape (CT) 488-NIS5420MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT2TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.7.67600 | kr.76.76 |
| 100 | kr.5.08650 | kr.508.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.27244 | kr.12,817.32 |
| 6.000 | kr.4.15541 | kr.24,932.46 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

