NGTB45N60S1WG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.42.57000
Datasheet

Similar


IXYS
In Stock: 435
Unit Price: kr.40.96000
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: kr.86.55000
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: kr.95.61000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.25.19530
Datasheet

Similar


IXYS
In Stock: 292
Unit Price: kr.65.46000
Datasheet
IGBT Trench 600 V 90 A 300 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB45N60S1WG

DigiKey Part Number
NGTB45N60S1WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB45N60S1WG
Description
IGBT TRENCH 600V 90A TO-247-3
Customer Reference
Detailed Description
IGBT Trench 600 V 90 A 300 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
90 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 45A
Power - Max
300 W
Switching Energy
1.25mJ (on), 530µJ (off)
Input Type
Standard
Gate Charge
125 nC
Td (on/off) @ 25°C
72ns/132ns
Test Condition
400V, 45A, 10Ohm, 15V
Reverse Recovery Time (trr)
70 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.017 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.017In Stock
Ships from Rochester Electronics, LLC