Parametric Equivalent



NCV8623MN-25R2G | |
|---|---|
DigiKey Part Number | NCV8623MN-25R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8623MN-25R2G |
Description | IC REG LINEAR 2.5V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8623MN-25R2G Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.26V @ 150mA | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8623MN-25R2G | onsemi | 72.296 | NCV8623MN-25R2G-ND | kr.3.23340 | Parametric Equivalent |


