NCV8570BSN18T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25.392
Unit Price: kr.8.13000
Datasheet

Similar


Microchip Technology
In Stock: 12.440
Unit Price: kr.2.75000
Datasheet

Similar


Microchip Technology
In Stock: 2.527
Unit Price: kr.3.14000
Datasheet

Similar


Microchip Technology
In Stock: 3.564
Unit Price: kr.12.16000
Datasheet

Similar


Richtek USA Inc.
In Stock: 52.741
Unit Price: kr.2.62000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NCV8570BSN18T1G

DigiKey Part Number
NCV8570BSN18T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8570BSN18T1G
Description
IC REG LINEAR 1.8V 200MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8570BSN18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
82dB ~ 63dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 170.448 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83.448In Stock
Ships from Rochester Electronics, LLC