


NCV8163ASN180T1G | |
|---|---|
DigiKey Part Number | NCV8163ASN180T1GOSTR-ND - Tape & Reel (TR) NCV8163ASN180T1GOSCT-ND - Cut Tape (CT) NCV8163ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163ASN180T1G |
Description | IC REG LINEAR 1.8V 250MA 5-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.4.97300 | kr.49.73 |
| 25 | kr.4.14480 | kr.103.62 |
| 100 | kr.3.20380 | kr.320.38 |
| 250 | kr.2.74200 | kr.685.50 |
| 500 | kr.2.45786 | kr.1,228.93 |
| 1.000 | kr.2.21984 | kr.2,219.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86197 | kr.5,585.91 |
| 6.000 | kr.1.81444 | kr.10,886.64 |
| 9.000 | kr.1.79065 | kr.16,115.85 |
| 15.000 | kr.1.76429 | kr.26,464.35 |
| 21.000 | kr.1.74887 | kr.36,726.27 |
| 30.000 | kr.1.73405 | kr.52,021.50 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |





