NCV8405STT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23
Unit Price: kr.6.97000
Datasheet
Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8405STT1G

DigiKey Part Number
NCV8405STT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8405STT1G
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8405STT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Rds On (Typ)
90mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
Low Side
Qualification
AEC-Q101
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
SOT-223 (TO-261)
Voltage - Load
42V (Max)
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8405ASTT1Gonsemi23NCV8405ASTT1GOSCT-NDkr.6.97000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types