
| NCV8405ASTT1G | |
|---|---|
| DigiKey Part Number | NCV8405ASTT1GOSTR-ND - Tape & Reel (TR) NCV8405ASTT1GOSCT-ND - Cut Tape (CT) NCV8405ASTT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCV8405ASTT1G | 
| Description | IC PWR DRIVER N-CHAN 1:1 SOT223 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCV8405ASTT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | Low Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 42V (Max) | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 6A | |
| Rds On (Typ) | 90mOhm | |
| Input Type | Non-Inverting | |
| Features | Auto Restart | |
| Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-223 (TO-261) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 | 
| 10 | kr.7.49400 | kr.74.94 | 
| 25 | kr.6.29520 | kr.157.38 | 
| 100 | kr.4.93890 | kr.493.89 | 
| 250 | kr.4.27288 | kr.1,068.22 | 
| 500 | kr.3.86304 | kr.1,931.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.38573 | kr.3,385.73 | 
| 2.000 | kr.3.28397 | kr.6,567.94 | 
| 3.000 | kr.3.23298 | kr.9,698.94 | 
| 5.000 | kr.3.17650 | kr.15,882.50 | 
| 7.000 | kr.3.14349 | kr.22,004.43 | 
| 10.000 | kr.3.11174 | kr.31,117.40 | 
| Unit Price without VAT: | kr.12.10000 | 
|---|---|
| Unit Price with VAT: | kr.15.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark