Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8405ASTT3G

DigiKey Part Number
NCV8405ASTT3GOSTR-ND - Tape & Reel (TR)
NCV8405ASTT3GOSCT-ND - Cut Tape (CT)
NCV8405ASTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8405ASTT3G
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8405ASTT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Rds On (Typ)
90mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
Low Side
Qualification
AEC-Q101
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
SOT-223 (TO-261)
Voltage - Load
42V (Max)
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8405ASTT3Gonsemi225NCV8405ASTT3GOSCT-NDkr.7.16000Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.15400kr.51.54
25kr.4.65880kr.116.47
100kr.4.11280kr.411.28
250kr.3.85168kr.962.92
500kr.3.69432kr.1,847.16
1.000kr.3.60752kr.3,607.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.27236kr.13,089.44
8.000kr.3.20226kr.25,618.08
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000