Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AMX120TCG

DigiKey Part Number
488-NCV8170AMX120TCGTR-ND - Tape & Reel (TR)
488-NCV8170AMX120TCGCT-ND - Cut Tape (CT)
488-NCV8170AMX120TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AMX120TCG
Description
IC REG LINEAR 1.2V 150MA 4-XDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCV8170AMX120TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
63dB ~ 57dB (1kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-XDFN (1x1)
Current - Output
Base Product Number
Current - Quiescent (Iq)
0.9 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8170BMX120TCGonsemi5.000488-NCV8170BMX120TCGCT-NDkr.2.95000Parametric Equivalent
In-Stock: 4.825
Factory Stock: 80.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.2.13500kr.21.35
25kr.1.90760kr.47.69
100kr.1.65380kr.165.38
250kr.1.53352kr.383.38
500kr.1.46072kr.730.36
1.000kr.1.40097kr.1,400.97
2.500kr.1.36712kr.3,417.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.26187kr.6,309.35
10.000kr.1.23146kr.12,314.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000