


NCV8170BMX120TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX120TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX120TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX120TCG |
Description | IC REG LINEAR 1.2V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | PSRR 63dB ~ 57dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 0.9 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.2.04500 | kr.20.45 |
| 25 | kr.1.82320 | kr.45.58 |
| 100 | kr.1.58070 | kr.158.07 |
| 250 | kr.1.46456 | kr.366.14 |
| 500 | kr.1.39482 | kr.697.41 |
| 1.000 | kr.1.33725 | kr.1,337.25 |
| 2.500 | kr.1.30241 | kr.3,256.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20375 | kr.6,018.75 |
| 10.000 | kr.1.17449 | kr.11,744.90 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

