



NCV8161AMX280TBG | |
|---|---|
DigiKey Part Number | NCV8161AMX280TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX280TBGOSCT-ND - Cut Tape (CT) NCV8161AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX280TBG |
Description | IC REG LINEAR 2.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8161AMX280TBG Models |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.29V @ 450mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8161BMX280TBG | onsemi | 26.332 | 488-NCV8161BMX280TBGCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.26800 | kr.12.68 |
| 25 | kr.1.12360 | kr.28.09 |
| 100 | kr.0.96490 | kr.96.49 |
| 250 | kr.0.88912 | kr.222.28 |
| 500 | kr.0.84348 | kr.421.74 |
| 1.000 | kr.0.80588 | kr.805.88 |
| 2.500 | kr.0.76798 | kr.1,919.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71371 | kr.3,568.55 |
| 10.000 | kr.0.69471 | kr.6,947.10 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |




