


NCV8161BMX280TBG | |
|---|---|
DigiKey Part Number | 488-NCV8161BMX280TBGTR-ND - Tape & Reel (TR) 488-NCV8161BMX280TBGCT-ND - Cut Tape (CT) 488-NCV8161BMX280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161BMX280TBG |
Description | IC REG LINEAR 2.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.29V @ 450mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.19800 | kr.11.98 |
| 25 | kr.1.06000 | kr.26.50 |
| 100 | kr.0.90980 | kr.90.98 |
| 250 | kr.0.83764 | kr.209.41 |
| 500 | kr.0.79414 | kr.397.07 |
| 1.000 | kr.0.75839 | kr.758.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69338 | kr.2,080.14 |
| 6.000 | kr.0.67236 | kr.4,034.16 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

