


NCV7805BDTRKG | |
|---|---|
DigiKey Part Number | NCV7805BDTRKGOSTR-ND - Tape & Reel (TR) NCV7805BDTRKGOSCT-ND - Cut Tape (CT) NCV7805BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7805BDTRKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV7805BDTRKG Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | PSRR 83dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.36360 | kr.59.09 |
| 100 | kr.2.05860 | kr.205.86 |
| 250 | kr.1.91368 | kr.478.42 |
| 500 | kr.1.82630 | kr.913.15 |
| 1.000 | kr.1.75434 | kr.1,754.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62946 | kr.4,073.65 |
| 5.000 | kr.1.58497 | kr.7,924.85 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |











