NCV7708BDWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.28.47000
Datasheet
Motor Driver Power MOSFET SPI 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7708BDWR2G

DigiKey Part Number
NCV7708BDWR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7708BDWR2G
Description
IC DRIVER HALF BRIDGE HEX 28SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7708BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
DC Motors, General Purpose
Current - Output
500mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5.1V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable