
NCV7708FDWR2G | |
|---|---|
DigiKey Part Number | NCV7708FDWR2GOSTR-ND - Tape & Reel (TR) NCV7708FDWR2GOSCT-ND - Cut Tape (CT) NCV7708FDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7708FDWR2G |
Description | AUTOMOTIVE DRIVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.87000 | kr.28.87 |
| 10 | kr.21.89400 | kr.218.94 |
| 25 | kr.20.15160 | kr.503.79 |
| 100 | kr.18.23290 | kr.1,823.29 |
| 250 | kr.17.31804 | kr.4,329.51 |
| 500 | kr.17.29400 | kr.8,647.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.83760 | kr.15,837.60 |
| 2.000 | kr.15.47502 | kr.30,950.04 |
| Unit Price without VAT: | kr.28.87000 |
|---|---|
| Unit Price with VAT: | kr.36.08750 |

