Similar



NCV7356D1G | |
|---|---|
DigiKey Part Number | NCV7356D1GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV7356D1G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7356D1G Models |
Category | Voltage - Supply 5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH8056KDC-AAA-008-RE | Melexis Technologies NV | 24.477 | TH8056KDC-AAA-008-RECT-ND | kr.11.41000 | Similar |


